You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hall Effect Sensor -
SS443A
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- SS443A
- Order Code:
- SN35868
- Product Range
- SS400
- Technical Datasheet:
- SS443A Datasheet
Product Range Selector (SS400)
See all from this product rangeProduct Overview
- Unipolar magnetics, medium gauss operating characteristics
- Straight leads, 14.99mm long and 1.30mm spacing
- Quad hall IC design minimizes mechanical stress effects
- Temperature compensated magnetics helps provide stable operation over a wide temperature range
- Automated component placement and potentially reduces installation costs
- Broad supply voltage capability from 3.8VDC to 30VDC for application flexibility
- Digital, open collector sink output for easy interfacing with variety of common electronic circuits
- Operating temperature range from -40°C to 150°C (-40°F to 302°F)
Applications
Sensing & Instrumentation, Medical, Industrial, Robotics, Motor Drive & Control
Footnotes
Warnings
Product Information
- :
- Unipolar
- :
- 20mA
- :
- TO-92
- :
- 3Pins
- :
- TO-92
- :
- 3.8V
- :
- 30V
- :
- -40°C
- :
- 150°C
- :
- SS400
- :
- -
- :
- -
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.1941 (€3.93) | ( ) |
10+ | €2.9952 (€3.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.