You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Water Stop Connector PRO 12.5mm & 15mm - 

2352

2352 - Water Stop Connector PRO 12.5mm & 15mm
2352 - Water Stop Connector PRO 12.5mm & 15mm
2352 - Water Stop Connector PRO 12.5mm & 15mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HOZELOCK HOZELOCK
Manufacturer Part No:
2352
Order Code:
SI15642
Also Known As:
GTIN UPC EAN: 5010646006262
Catalogue page:
  CPCC/2973

Product Overview

Starter kit supplied with hose end connector, water stop connector, threaded tap connector and adjustable spray nozzle.
  • Nozzle and connectors will fit 12.5 - 15mm hose diameter

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5010646006262

Alternatives for 2352

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
28 in stock

Each

1+ €28.2912 (€34.7982)

56 in stock

Each

1+ €19.6224 (€24.1356)

20 in stock

Each

1+ €22.3776 (€27.5244)

22 in stock

Each

1+ €11.9616 (€14.7128)

48 in stock

Each

1+ €10.6064 (€13.0459)

12 in stock

Each

1+ €16.2848 (€20.0303)

DURATOOL

Garden Hose Multi Spray Gun with Auto-Stop Set

Product Range:-; Colour:Green & Black

95 in stock

1 Set

1+ €4.4352 (€5.4553)

71 In stock

71 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 29/10/18
€8.9376 ( €10.9932  Inc. VAT) 10.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €8.9376 (€10.9932)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews