You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

250 G6 15.6" Laptop Intel Core i3-7020U 4GB 500GB Win 10 Pro - 

3QM23EA#ABU

3QM23EA#ABU - 250 G6 15.6" Laptop Intel Core i3-7020U 4GB 500GB Win 10 Pro

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HP HP
Manufacturer Part No:
3QM23EA#ABU
Order Code:
SB07200
Product Range
HP 250 G6
Also Known As:
GTIN UPC EAN: 0192545428859
Technical Datasheet:
3QM23EA#ABU   Datasheet
See all Technical Docs

Product Overview

Get connected with the HP 250 notebook PC. Complete business tasks with advanced technology and essential collaboration tools loaded on the HP 250. The durable chassis helps protect the notebook from everyday bumps.
  • 15.6" Anti-glare SVA eDP WLED backlit HD (1366x768) display
  • Dual core processor features 3MB SmartCache and 2.30GHz CPU
  • 4GB RAM 500GB HDD SATA 6Gb/s, 5400rpm
  • Dual band WiFi ac, Bluetooth 4.2 and Gigabit Ethernet wired networking
  • Memory card reader (SD/SDHC/SDXC)
  • Intel HD 620 Graphics on board
  • SuperMulti DVD±RW optical drive
  • Integrated stereo speakers
  • Built-in HD webcam with microphone
  • Connections: 1x USB 2.0, 2x USB 3.1, HDMI, VGA, RJ45 and mic/headphone combo
  • Dimensions (HxWxD): 24x380x254mm
  • 1 Year manufacturer warranty

Contents

Laptop, UK mains adaptor and user guide

Product Information

:
15.6"
:
Microsoft Windows 10 Pro
:
Intel Core i3-7020U
:
4GB
:
500GB
:
1.86kg
:
1366 x 768 Pixels
:
Intel HD 620
:
HP 250 G6
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0192545428859

3QM23EA#ABU - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ €400.20 (€492.25)   ( )

Restricted Item Add

Related Searches

No Longer Manufactured

Alternatives Available

SB07372 - ProBook 450 G3 15.6" Laptop i3-6100U 4GB 500GB HDD Win 10 Pro

View all alternatives / recommendations

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€393.24 ( €483.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €393.24 (€483.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange