You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Interlockable Screw to Tab Terminal Block, 2 Pole, 3 Tabs -
HY508/2 V/3F
- Manufacturer:
- HYLEC HYLEC
- Manufacturer Part No:
- HY508/2 V/3F
- Order Code:
- CN20556
- Product Range
- -
- Technical Datasheet:
- HY508/2 V/3F Datasheet
Product Overview
- Interlackable 2 pole Screw to tab terminal block
- 3 Tabs per pole
- M4 Screw
- Surface mount holes
- Polyamide PA6.6 material
- UL94 Rating
Product Information
- :
- 2 Row
- :
- 2Ways
- :
- -
- :
- -
- :
- 11mm
- :
- 24A
- :
- 450V
- :
- -
Technical Documents (1)
117 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3978 (€0.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.