You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual 6.5" Illuminated Active Loudspeaker, 400W -
LOUNGE265 New
- Manufacturer:
- IBIZA SOUND IBIZA SOUND
- Manufacturer Part No:
- LOUNGE265
- Order Code:
- LS06035
- Product Range
- Lotronic Portable LED Loudspeakers
Product Range Selector (Lotronic Portable LED Loudspeakers)
See all from this product rangeProduct Overview
- 2x 6.5" Illuminated speaker drivers
- 400W Max. Power handling (60W continuous)
- Rear bass port for prominent low end
- Multi-media sources: USB, MicroSD & Bluetooth
- Animate/automate halos & colour panels
- EQ Controls: Bass & treble
- Operate via IR remote (supplied) or on board controls
- 2x 6.5mm jack inputs (Guitar & Mic)
- 1x 3.5mm jack AUX & RCA L+R output
- Power supply (IEC): 100-240V
Applications
Audio, Music, Live Events, Consumer Electronics, Hobby & Education
Product Information
- :
- 100V
- :
- -
- :
- -
- :
- 654mm
- :
- 260mm
- :
- 257mm
- :
- Lotronic Portable LED Loudspeakers
- :
- UK
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €174.501 (€214.64) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.