You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
350W 12" Portable PA System USB/SD/BT with 2x VHF Mic & IR -
PORT12VHF-MKII
- Manufacturer:
- IBIZA SOUND IBIZA SOUND
- Manufacturer Part No:
- PORT12VHF-MKII
- Order Code:
- LS05556
- Product Range
- IBIZA SOUND Portable Speakers
- Also Known As:
- GTIN UPC EAN: 5420047137555
- Technical Datasheet:
- PORT12VHF-MKII Datasheet
Product Range Selector (IBIZA SOUND Portable Speakers)
See all from this product rangeProduct Overview
- Active 12" woofer + 1" compression driver
- Output power: 350W rms
- Media player: Blue-tooth, USB and SD inputs for direct playback of MP3/WMA from compatible devices such as USB sticks, smartphones, tablets and MP3/WMA players
- Supplied with IR remote controller
- Mic Echo control
- 2x VHF wireless microphone (handheld & headset) provided - range: 15m indoors, 30m outdoors
- Functions: VOX (voice activation), EQ - bass & treble controls
- Connections: 1x USB, 1x SD, 2x ÂĽ" Jack IN, 1x 3.5mm Jack AUX IN, 1x RCA L/R mix OUT
- Battery operating time: Up to 7h
- Tough, tropicalised and shock-proof ABS housing – ideal for indoor/outdoor use, with built-in handle and a shoulder strap for ease of transport
- Frequency response: 45Hz to 20kHz
- Max. SPL: 109dB
- Supplied with protection bag & IR remote control
- 35mm insert for a speaker stand
- Wireless connection of an instrument on the UHF transmitter
- Power supply: 230V, 50/60Hz (15V 4A adaptor) or built-in 12V DC 4500mAh battery
- Dimensions (HxWxD): 560x360x345mm
- Weight: 10.9kg
Applications
Audio, Consumer Electronics, Domestic, Hobby & Education, Education, Live Events, Portable Devices, Public, Wireless
Contents
1x speaker, 1x handheld UHF mic, 1x headset mic with transmitter, 1x IR remote control, power lead with adaptor, carrier bag
Product Information
- :
- IBIZA SOUND Portable Speakers
- :
- UK Type G
Technical Documents (2)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €215.6661 (€265.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.