You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EZ-Fit Lite Dual 2.5" HDD & SSD Mounting Bracket for Internal 3.5" Drive Bay -
MB290SP-1B
- Manufacturer:
- ICY DOCK ICY DOCK
- Manufacturer Part No:
- MB290SP-1B
- Order Code:
- CS32268
- Also Known As:
- GTIN UPC EAN: 4711132867398
- Technical Datasheet:
- MB290SP-1B Datasheet
Product Range Selector (Icy Dock EZ-Fit)
See all from this product rangeProduct Overview
- Robust, one-piece ABS plastic construction with open-air design
- 60 Screw holes for maximum installation options
- Compatible with both 7mm and 9.5mm 2.5" drives
- Supports both SATA and IDE interfaces
- Screwless drive installation with self adjusting tabs
- Quick release mechanism for both drives
- 3 Year manufacturer warranty
Contents
Bracket, 2x SATA cable, SATA Y splitter cable, mounting screws and user guide
Product Information
- :
- Drive Bracket
- :
- -
- :
- Icy Dock EZ-Fit
Technical Documents (1)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.1446 (€14.94) | ( ) |
3+ | €11.4192 (€14.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.