You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ICYCube Quad Bay EZ-Tray 2.5/3.5" SATA HDD/SSD USB 3.0/eSATA External JBOD Enclosure - 

MB561U3S-4SB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ICY DOCK ICY DOCK
Manufacturer Part No:
MB561U3S-4SB
Order Code:
CS29454
Also Known As:
GTIN UPC EAN: 4711132869613
Technical Datasheet:
MB561U3S-4SB   Datasheet
Catalogue page:
  CPCC/415
See all Technical Docs

Product Overview

Quad bay desktop enclosure for 2.5" or 3.5" drives
  • EZ-Tray system supports both 2.5" and 3.5" SATA 6Gb/s hard drives and SSD of any height
  • Stylish high-grade aluminium alloy housing with detailed matt black finish
  • 80mm cooling fan with 3 speed settings
  • Fan is detachable for easy maintenance
  • SuperSpeed USB 3.0 and eSATA interfaces
  • USB 3.0 transfer speeds up to 5Gb/s and eSATA speeds up to 6Gb/s with port multiplier
  • Supports Win XP/Vista/7/8 and Mac OS 10.5+
  • Dimensions (HxWxD): 175x141x235mm
  • 3 Year manufacturer warranty

Contents

Contents: Enclosure, UK mains lead, eSATA cable, USB cable, screws and user guide

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4711132869613

MB561U3S-4SB - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

STARTECH

USB 3.1 External Enclosure for Dual 2.5" SATA HDD/SSD Drives

Accessory Type:Enclosure; Drive Interface:USB 3.1; Product Range:-

     

Each

1+ €85.3515 (€104.98)   ( )

Restricted Item Add

STARTECH

USB 3.1 Dual 3.5" SATA 6Gb/s HDD/SSD Drive Enclosure with RAID

Accessory Type:Enclosure; Drive Interface:USB 3.1; Product Range:-

     

Each

1+ €81.7128 (€100.51)   ( )

Restricted Item Add

No Longer Manufactured

Alternatives Available

CS30114 - USB 3.1 External Enclosure for Dual 2.5" SATA HDD/SSD Drives

CS31395 - USB 3.1 Dual 3.5" SATA 6Gb/s HDD/SSD Drive Enclosure with RAID

View all alternatives / recommendations
€199.9062 ( €245.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €199.9062 (€245.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange