You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EZConvert M.2 NVMe SSD to 2.5" U.2 SSD Adaptor -
MB705M2P-B
- Manufacturer:
- ICY DOCK ICY DOCK
- Manufacturer Part No:
- MB705M2P-B
- Order Code:
- CS34836
- Also Known As:
- GTIN UPC EAN: 4713227445191
- Technical Datasheet:
- MB705M2P-B Datasheet
Product Overview
- Identical dimensions and port holes as a standard U.2 drive
- Enables hot-plug functionality for M.2 drives and is rated for 10,000 insertion/removal cycles
- Supports full NVMe bandwidth up to 64Gb/s with PCI-Express 4.0
- Adjustable locker supports M.2 drives up to 80mm length without the need for screws
- Tool-less installaton for M.2 NVMe drives
- Dual function aluminium lid and heatsink
- Durable one-piece ABS plastic bottom plate
- Bottom plate can be modified for extra airflow or additional heatsink installation
- 3 Year manufacturer warranty
Footnotes
Product Information
- :
- Enclosure
- :
- SATA
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €42.0264 (€51.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.