You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DuoSwap 2.5" & 3.5" SATA HDD/SSD Hot Swap Drive Caddy for External 5.25" Bay - 

MB971SP-B

MB971SP-B - DuoSwap 2.5" & 3.5" SATA HDD/SSD Hot Swap Drive Caddy for External 5.25" Bay

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ICY DOCK ICY DOCK
Manufacturer Part No:
MB971SP-B
Order Code:
CS26234
Also Known As:
GTIN UPC EAN: 4711132868661
Technical Datasheet:
MB971SP-B   Datasheet
Catalogue page:
  CPCC/417
See all Technical Docs

Product Overview

  • Fit both a 2.5" drive and a 3.5" drive into a standard 5.25" PC drive bay
  • Access both drives simultaneously
  • Compatible with 2.5" SATA HDD/SSD drives up to 12.5mm (or 9.5mm with the 3.5" bay in use)
  • 2-part anti-dust cover protects system internals when either bay is empty
  • Quick and easy tool-less drive installation
  • Eagle-hook mechanism locks drives in place
  • Large individual drive eject buttons
  • SATA 6Gb/s connections for each drive
  • Universal mounting holes for most PC cases
  • Separate LED indicators for both drive bays
  • 3 year manufacturer warranty

Contents

Contents: Enclosure and user guide

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4711132868661

MB971SP-B - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ €12.5208 (€15.40)   ( )

Restricted Item Add
     

Each

1+ €4.3956 (€5.41)   ( ) 3+ €4.0182 (€4.94)   ( ) More Pricing...

Restricted Item Add
     
Restricted Item Add

STARTECH

USB 3.0 SATA 2.5"/3.5" HDD/SSD Duplicator & Eraser Dock

Accessory Type:Drive Docking Station and Duplicator; Drive Interface:SATA 6 Gb/s; Product Range:-

     

Each

1+ €71.8392 (€88.36)   ( )

Restricted Item Add
     

Each

1+ €8.4138 (€10.35)   ( ) 3+ €7.7478 (€9.53)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €4.7286 (€5.82)   ( ) 3+ €4.3068 (€5.30)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €30.081 (€37.00)   ( )

Restricted Item Add
     

Each

1+ €36.297 (€44.65)   ( )

Restricted Item Add

STARTECH

USB 3.1 Standalone Duplicator Dock for 2.5" & 3.5" SATA SSD/HDD Drives

Accessory Type:Standalone Drive Duplicator and Docking Station; Drive Interface:SATA 6 Gb/s; Product Range:-

     

Each

1+ €102.9414 (€126.62)   ( )

Restricted Item Add
     

Each

1+ €26.1738 (€32.19)   ( )

Restricted Item Add

15 In stock

15 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 29/07/19

€47.1528 ( €58.00 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €47.1528 (€58.00)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews