You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Ultima Pro X2 CompactFlash 2.0 Memory Card, 32GB - 

INCFA32G-540/520

INCFA32G-540/520 - Ultima Pro X2 CompactFlash 2.0 Memory Card, 32GB
INCFA32G-540/520 - Ultima Pro X2 CompactFlash 2.0 Memory Card, 32GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEGRAL INTEGRAL
Manufacturer Part No:
INCFA32G-540/520
Order Code:
MD00977
Product Range
Integral UltimaPro
Also Known As:
GTIN UPC EAN: 5055288436510
Technical Datasheet:
INCFA32G-540/520   Datasheet
Catalogue page:
  CPCC/615
See all Technical Docs

Product Overview

  • Ultra fast, professional-grade memory card with next generation performance
  • Designed for the latest DSLR and video cameras to capture RAW images and 4K video
  • Featuring write speeds up to 520MB/s and read speeds up to 540MB/s
  • Durable construction for high reliability and shock resistance
  • High speed SATA 3 interface for higher performance
  • Built-in low power sleep mode to preserve battery life when not in use
  • CFast 2.0 with 7+17-pin interface

Contents

Memory card only

Footnotes

Note: CFast 2.0 cards are not compatible with cameras and devices that use CompactFlash memory

Product Information

:
CFast 2.0 Card
:
32GB
:
Integral UltimaPro
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5055288436510

INCFA32G-540/520 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

INTEGRAL

Ultima Pro X2 CompactFlash 2.0 Memory Card, 128GB

Blank Media Flash Memory Type:CFast 2.0 Card; Memory Capacity:128GB; Product Range:Integral UltimaPro; Memory Card Type:CFast 2.0

     

Each

1+ €64.3535 (€79.15)   ( )

Restricted Item Add

INTEGRAL

Ultima Pro X2 CompactFlash 2.0 Memory Card, 64GB

Blank Media Flash Memory Type:CFast 2.0 Card; Memory Capacity:64GB; Product Range:Integral UltimaPro; Memory Card Type:CFast 2.0

     

Each

1+ €39.4935 (€48.58)   ( )

Restricted Item Add

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 01/07/19

€25.9335 ( €31.90 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €25.9335 (€31.90)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews