You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2GB MicroSD Memory Card - 

INMSD2GNAV2

INMSD2GNAV2 - 2GB MicroSD Memory Card

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEGRAL INTEGRAL
Manufacturer Part No:
INMSD2GNAV2
Order Code:
MD00367
Also Known As:
GTIN UPC EAN: 5039014167961
Technical Datasheet:
INMSD2GNAV2   Datasheet
Catalogue page:
  CPCC/616
See all Technical Docs

Product Overview

Designed for expanding storage space for portable devices; ideal for storing music, pictures and video.
  • High compatibility controller

Contents

Contents: Memory card only

Product Information

:
MicroSD Card
:
2GB
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5039014167961

INMSD2GNAV2 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SANDISK

Ultra MicroSDHC Class 10 A1 Memory Card, 16GB 100MB/s Read

Blank Media Flash Memory Type:MicroSDHC Card, Class 10; Memory Capacity:16GB; Product Range:Sandisk Ultra; SVHC:No SVHC (27-Jun-2018)

     

Each

1+ €5.6387 (€6.94)   ( )

Restricted Item Add

SAMSUNG

32GB EVO+ MicroSDHC Card with SD Adaptor, Class 10 UHS-I U1 95MB/s

Blank Media Flash Memory Type:MicroSDHC Card, UHS-1, Class 10; Memory Capacity:32GB; Product Range:Samsung MicroSD Evo+; Memory Card Type:MicroSDHC

     

Each

1+ €8.2377 (€10.13)   ( )

Restricted Item Add

SANDISK

Ultra MicroSDHC Class 10 U1 A1 Memory Card, 32GB 98MB/s Read

Blank Media Flash Memory Type:MicroSDHC Card, UHS-1, Class 10; Memory Capacity:32GB; Product Range:Sandisk Ultra; SVHC:No SVHC (27-Jun-2018)

     

Each

1+ €9.0287 (€11.11)   ( )

Restricted Item Add

APACER

32GB UHS-I Class 10 MicroSDHC Memory Card with SD Adaptor

Blank Media Flash Memory Type:MicroSDHC Card, UHS-1, Class 10; Memory Capacity:32GB; Product Range:-

     

Each

1+ €7.8535 (€9.66)   ( )

Restricted Item Add

SANDISK

Ultra MicroSDXC Class 10 U1 A1 Memory Card, 128GB 100MB/s Read

Blank Media Flash Memory Type:MicroSDXC Card, UHS-1, Class 10; Memory Capacity:128GB; Product Range:Sandisk Ultra; SVHC:No SVHC (27-Jun-2018)

     

Each

1+ €28.1935 (€34.68)   ( )

Restricted Item Add

APACER

8GB UHS-I Class 10 MicroSDHC Memory Card with SD Adaptor

Blank Media Flash Memory Type:MicroSDHC Card, UHS-1, Class 10; Memory Capacity:8GB; Product Range:-

     

Each

1+ €4.8477 (€5.96)   ( )

Restricted Item Add

SAMSUNG

256GB EVO+ MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 100MB/s

Blank Media Flash Memory Type:MicroSDXC Card, UHS-3, Class 10; Memory Capacity:256GB; Product Range:Samsung MicroSD Evo+; Memory Card Type:MicroSDXC

     

Each

1+ €53.0535 (€65.26)   ( )

Restricted Item Add

SAMSUNG

128GB EVO+ MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 100MB/s

Blank Media Flash Memory Type:MicroSDXC Card, UHS-3, Class 10; Memory Capacity:128GB; Product Range:Samsung MicroSD Evo+; Memory Card Type:MicroSDXC

     

Each

1+ €25.9335 (€31.90)   ( )

Restricted Item Add

SANDISK

Extreme MicroSDHC Class 10 U3 V30 Memory Card, 32GB 90MB/s 60MB/s

Blank Media Flash Memory Type:MicroSDHC Card, UHS-3, Class 10, Video Class 30; Memory Capacity:32GB; Product Range:Sandisk Extreme

     

Each

1+ €16.8935 (€20.78)   ( )

Restricted Item Add

APACER

16GB UHS-I Class 10 MicroSDHC Memory Card with SD Adaptor

Blank Media Flash Memory Type:MicroSDHC Card, UHS-1, Class 10; Memory Capacity:16GB; Product Range:-

     

Each

1+ €6.2037 (€7.63)   ( )

Restricted Item Add

Related Searches

359 In stock

359 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

€4.5087 ( €5.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €4.5087 (€5.55)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange