You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

32GB Class 10 MicroSDHC Memory Card with USB OTG Adaptor for Tablets & Smartphones - 

INMSDH32G10-SPTOTGR

INMSDH32G10-SPTOTGR - 32GB Class 10 MicroSDHC Memory Card with USB OTG Adaptor for Tablets & Smartphones
INMSDH32G10-SPTOTGR - 32GB Class 10 MicroSDHC Memory Card with USB OTG Adaptor for Tablets & Smartphones

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEGRAL INTEGRAL
Manufacturer Part No:
INMSDH32G10-SPTOTGR
Order Code:
MD00990
Catalogue page:
  CPCC/618
See all Technical Docs

Product Overview

  • Class 10, UHS-I U1 specification

Contents

Memory card and OTG card reader

Product Information

:
MicroSDHC Card, UHS-1, Class 10
:
32GB
:
Integral Smartphone & Tablet Memory
Find similar products Choose and modify the attributes above to find similar products.

INMSDH32G10-SPTOTGR - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SANDISK

MEMORY, MICROSD, ULTRA, 16GB, C10, 98MBS

Blank Media Flash Memory Type:MicroSDHC Card, Class 10; Memory Capacity:16GB; Product Range:Sandisk Ultra; SVHC:No SVHC (27-Jun-2018)

     

Each

1+ €5.6387 (€6.94)   ( )

Restricted Item Add

SAMSUNG

32GB EVO+ MicroSDHC Card with SD Adaptor, Class 10 UHS-I U1 95MB/s

Blank Media Flash Memory Type:MicroSDHC Card, UHS-1, Class 10; Memory Capacity:32GB; Product Range:Samsung MicroSD Evo+; Memory Card Type:MicroSDHC

     

Each

1+ €7.8535 (€9.66)   ( )

Restricted Item Add

SANDISK

MEMORY, MICROSD, ULTRA, 32GB, C10, 98MBS

Blank Media Flash Memory Type:MicroSDHC Card, UHS-1, Class 10; Memory Capacity:32GB; Product Range:Sandisk Ultra; SVHC:No SVHC (27-Jun-2018)

     

Each

1+ €9.0287 (€11.11)   ( )

Restricted Item Add

APACER

32GB UHS-I Class 10 MicroSDHC Memory Card with SD Adaptor

Blank Media Flash Memory Type:MicroSDHC Card, UHS-1, Class 10; Memory Capacity:32GB; Product Range:-

     

Each

1+ €7.8535 (€9.66)   ( )

Restricted Item Add

SANDISK

MEMORY, MICROSD, ULTRA, 128GB, TO 100MBS

Blank Media Flash Memory Type:MicroSDXC Card, UHS-1, Class 10; Memory Capacity:128GB; Product Range:Sandisk Ultra; SVHC:No SVHC (27-Jun-2018)

     

Each

1+ €28.1935 (€34.68)   ( )

Restricted Item Add

APACER

8GB UHS-I Class 10 MicroSDHC Memory Card with SD Adaptor

Blank Media Flash Memory Type:MicroSDHC Card, UHS-1, Class 10; Memory Capacity:8GB; Product Range:-

     

Each

1+ €4.8477 (€5.96)   ( )

Restricted Item Add

SAMSUNG

256GB EVO+ MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 100MB/s

Blank Media Flash Memory Type:MicroSDXC Card, UHS-3, Class 10; Memory Capacity:256GB; Product Range:Samsung MicroSD Evo+; Memory Card Type:MicroSDXC

     

Each

1+ €53.0535 (€65.26)   ( )

Restricted Item Add

INTEGRAL

2GB MicroSD Memory Card

Blank Media Flash Memory Type:MicroSD Card; Memory Capacity:2GB; Product Range:-; Memory Card Type:MicroSD

     

Each

1+ €4.5087 (€5.55)   ( )

Restricted Item Add

SAMSUNG

128GB EVO+ MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 100MB/s

Blank Media Flash Memory Type:MicroSDXC Card, UHS-3, Class 10; Memory Capacity:128GB; Product Range:Samsung MicroSD Evo+; Memory Card Type:MicroSDXC

     

Each

1+ €25.9335 (€31.90)   ( )

Restricted Item Add

SANDISK

Extreme MicroSDHC Class 10 U3 V30 Memory Card, 32GB 90MB/s 60MB/s

Blank Media Flash Memory Type:MicroSDHC Card, UHS-3, Class 10, Video Class 30; Memory Capacity:32GB; Product Range:Sandisk Extreme

     

Each

1+ €16.8935 (€20.78)   ( )

Restricted Item Add

Related Searches

29 In stock

29 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 08/07/19

€7.8535 ( €9.66 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €7.8535 (€9.66)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews