You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Portable USB 3.1 Type-C SSD Solid State Drive, 120GB - 

INSSD120GPORT3.1AC New

INSSD120GPORT3.1AC - Portable USB 3.1 Type-C SSD Solid State Drive, 120GB
INSSD120GPORT3.1AC - Portable USB 3.1 Type-C SSD Solid State Drive, 120GB
INSSD120GPORT3.1AC - Portable USB 3.1 Type-C SSD Solid State Drive, 120GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEGRAL INTEGRAL
Manufacturer Part No:
INSSD120GPORT3.1AC
Order Code:
CS33028
Product Range
Integral - Portable SSD
Also Known As:
GTIN UPC EAN: 5055288441507
See all Technical Docs

Product Overview

Fast and future-proof - the Integral USB 3.1 Gen 2 Portable SSD with Type-C interface is a compact and convenient solution for saving and backing up data on your everyday devices. Its Type-C interface is compatible with the latest models of MacBook, laptops, smartphones and tablets. Backwards compatibile with USB 3.0 and USB 2.0 desktop and laptop computers. Small, compact and durable, this drive is the perfect accessory for taking your data on the go.
  • Lightweight and pocket-size design for maximum portability
  • Ultra-fast SuperSpeed USB 3.1 interface
  • Backwards compatible with USB 3.0 & 2.0 (cable included)
  • Supports Win XP/Vista/7/8/10 and Mac OS X +
  • Dimensions (HxWxD): 9x52x92mm
  • 2 Year manufacturer warranty

Contents

Drive, USB cables C-C and C-A and user guide

Product Information

:
External
:
2.5"
:
USB 3.1
:
120GB
:
500MB/s
:
400MB/s
:
-
:
-
:
Integral - Portable SSD
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5055288441507

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/09/19

€35.7504 ( €43.97 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €35.7504 (€43.97)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews