You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Memory Station 2.5" USB 2.0 Portable Hard Drive, Black - 1TB - 

6002560

6002560 - Memory Station 2.5" USB 2.0 Portable Hard Drive, Black - 1TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTENSO INTENSO
Manufacturer Part No:
6002560
Order Code:
CS24144
Also Known As:
GTIN UPC EAN: 4034303013135
Availability:
New product

Product Overview

  • Slim and stylish storage solution
  • Safely back up and store all your files
  • Supports Win XP/Vista/7/8 and Mac OS X

Contents

Contents: Drive, USB cable and user guide

Product Information

:
External
:
External
:
2.5
:
USB 2.0
:
1
:
5400
:
8
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4034303013135

6002560 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

MAXTOR

M3 Portable USB 3.0 Hard Drive - 2TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:2TB; Product Range:Maxtor M3 Portable; Rotational Speed:-; Drive Type:External

     

Each

1+ €62.0935 (€76.38)   ( )

Restricted Item Add

MAXTOR

M3 Portable USB 3.0 Hard Drive - 1TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:1TB; Product Range:Maxtor M3 Portable; Rotational Speed:-; Drive Type:External

     

Each

1+ €42.8835 (€52.75)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 Portable Hard Drive, 2TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:2TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €62.0935 (€76.38)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 Portable Hard Drive, 1TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:1TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €45.1435 (€55.53)   ( )

Restricted Item Add

WD

My Passport USB 3.0 Portable Hard Drive, 4TB Black

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:WD My Passport; Rotational Speed:-; Drive Type:External

     

Each

1+ €95.9935 (€118.07)   ( )

Restricted Item Add

MAXTOR

M3 Portable USB 3.0 Hard Drive - 4TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Maxtor M3 Portable; Rotational Speed:-; Drive Type:External

     

Each

1+ €95.9935 (€118.07)   ( )

Restricted Item Add

ADATA

HD710 Pro Durable USB 3.0 Portable Hard Drive, 4TB Black - Dust, Water & Shockproof

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Adata - HD710 Pro; Rotational Speed:-; Drive Type:External

     

Each

1+ €112.9435 (€138.92)   ( )

Restricted Item Add

VERBATIM

Store 'n' Go USB 3.0 Portable Hard Drive 1TB, Black

Cache Buffer:8MB; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:1TB; Product Range:Verbatim Store 'n' Go; Rotational Speed:5400rpm; Drive Type:E

     

Each

1+ €50.7935 (€62.48)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 Portable Hard Drive, 4TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €90.3435 (€111.12)   ( )

Restricted Item Add

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange