You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Replace LP Cartridge and Stylus - 

CZ-800-10BP

CZ-800-10BP - Replace LP Cartridge and Stylus
CZ-800-10BP - Replace LP Cartridge and Stylus
CZ-800-10BP - Replace LP Cartridge and Stylus
CZ-800-10BP - Replace LP Cartridge and Stylus

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ION ION
Manufacturer Part No:
CZ-800-10BP
Order Code:
DP36149

Product Overview

The CZ-800-10BP from ION is a replacement ceramic cartridge and stylus.
  • Fits many ION turntables, classic LP, Max LP, Mobile LP, iPTUSB, Archive LP, Air LP, Vinyl Motion, Vinyl Transport and more
  • Cartridge Type: Ceramic
  • Stylus Tip: Sapphire 0.7mil with long playing life and good reproduction of voice and music
  • Tracking force: 5 grams (4 to 6 grams)
  • Weight of cartridge: 1.8g
  • Output voltage: 180 - 360mV
  • Channel Balance at 1kHz with 3dB
  • Channel seperation of 1kHz >20dB
  • Frequency responseL 50 -10kHz

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Available for back order

More stock available to supplier lead times which is approximately 01/11/21

Notify me when back in stock

€10.1384 ( €12.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €10.1384 (€12.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --