You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60/40 Rosin Core Lead-Free Solder Dispenser 1mm Dia. 17g 3 Pack -
I-900 LF X3 BLISTER
- Manufacturer:
- IRODA IRODA
- Manufacturer Part No:
- I-900 LF X3 BLISTER
- Order Code:
- SD01668
- Also Known As:
- GTIN UPC EAN: 0742286949009
- Technical Datasheet:
- I-900 LF X3 BLISTER Datasheet
Product Overview
- Wire diameter: 1.0mm
- Weight: 17g
- Dispenser dimensions (LxØ): 95 x 17mm
Product Information
- :
- 17g
- :
- 0.6oz
Technical Documents (2)
Also Known As
8 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 05/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
50 more will be available week commencing 05/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.85 (€7.20) | ( ) |
3+ | €5.3235 (€6.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.