You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, Push, SPNO, Momentary, Metal Round, White -
59-114
- Manufacturer:
- ITW SWITCHES ITW SWITCHES
- Manufacturer Part No:
- 59-114
- Order Code:
- SW05044
- Product Range
- 59
- Technical Datasheet:
- 59-114 Datasheet
Product Range Selector (59)
See all from this product rangeProduct Overview
- Wide temperature range up to 125°C
- Panel sealed to IP67
- Overboot for protection against icing
- Current rating of 400mA at 32VAC
- Operating force of 3N
- 13.6mm diameter panel cut out
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- Momentary
- :
- 59
- :
- 13.6mm
- :
- SPST-NO-DB
- :
- 125V
- :
- 50V
- :
- 400mA
- :
- Round
- :
- Solder Lug
- :
- White
- :
- 400mA
- :
- 32V
- :
- 100mA
- :
- 50V
- :
- IP67
- :
- Panel Mount
- :
- Non Illuminated
- :
- -
Technical Documents (2)
Available for back order
Deliveries start from 04/08/25
Order now. Pay nothing until products are dispatched18 more will be available week commencing 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.2361 (€7.67) | ( ) |
25+ | €4.8321 (€5.94) | ( ) |
50+ | €4.5045 (€5.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.