You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

600W Floor Polisher 230V - 

FP303

FP303 - 600W Floor Polisher 230V
FP303 - 600W Floor Polisher 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KARCHER KARCHER
Manufacturer Part No:
FP303
Order Code:
SI17760
Also Known As:
GTIN UPC EAN: 4039784195783
Technical Datasheet:
FP303   Datasheet
Catalogue page:
  CPCC/2178
See all Technical Docs

Product Overview

Kärcher's FP303 vacuum floor polisher offers an all-in-one solution for the care and maintenance of hard floors. The lightweight Kärcher FP303 floor polisher has high-speed rotating brushes, ideal for polishing all hard floors. With its innovative triangular polishing head. The flat polishing head also makes it easy for you to polish under furniture. The FP303 has a vacuum function, which collects dust with its powerful suction. The removal pads can be stored in a space-saving accessory compartment.
  • 600W Motor
  • Easy starting pedal button allows the machine to be started without bending over
  • Gathers dust as you polish: integrated suction function draws in dust & light debris
  • Filter bag capacity 4 litre
  • Working width 290mm
  • Cord storage directly on the handle
  • Flat triangular polishing head
  • Dimensions (LxWxH) 385x339x1162mm

Contents

Polisher, 3x Polishing pads, Filter bag, Textile bag

Product Information


:
1162mm

:
339mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 4039784195783

4 In stock Need more?

€169.0584 ( €207.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €169.0584 (€207.94)