You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Broadband Stabiliser and Conditioner - RJ11 - RJ11 - 

LX457

LX457 - Broadband Stabiliser and Conditioner - RJ11 - RJ11
LX457 - Broadband Stabiliser and Conditioner - RJ11 - RJ11

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KAUDEN KAUDEN
Manufacturer Part No:
LX457
Order Code:
TE08180
Catalogue page:
  CPCC/643

Product Overview

  • RJ11 Plug to RJ11 Socket
  • Stabilise your connection, especially from REIN Noise that causes disconnection or line errors
  • Helps to optimize the line speed and in many cases improve it
  • Surge Protection from overvoltages occurring on the network (excluding lighting)
  • Very low Capacitance circuit designed for modern Hi Speed Broadband networks
  • Fitted in seconds between your Line cord and Router
  • Adaptor Size: 48x22x22mm
  • RJ11 Line cord: 85mm

Product Information

:
RJ11 Plug to RJ11 Jack
:
3.35"
:
85mm
:
Black
Find similar products Choose and modify the attributes above to find similar products.

LX457 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

RJ11 Male to Male Broadband / ADSL Modem Lead, 5m White

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:White; Cable Assembly Type:Network; Colour:White; Connector Type B:RJ11

     

Each

1+ €2.6529 (€3.26)   ( ) 5+ €2.2533 (€2.77)   ( ) 10+ €1.9647 (€2.42)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

RJ11 Male to Male Broadband / ADSL Extension Lead, 10m White

Cable Length - Imperial:32.8ft; Cable Length - Metric:10m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:White; Cable Assembly Type:Network; Colour:White; Connector Type B:RJ11 Connect

     

Each

1+ €2.9748 (€3.66)   ( ) 5+ €2.5863 (€3.18)   ( ) 10+ €2.331 (€2.87)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

White RJ11 Plug to Plug Modem Cable - 10m

Cable Length - Imperial:32.8ft; Cable Length - Metric:10m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:White; Product Range:CD Modem Cable; Connector Type A:RJ11 Plug;

     

Each

1+ €1.4319 (€1.76)   ( ) 5+ €1.2876 (€1.58)   ( ) More Pricing...

Restricted Item Add

PIFCO

RJ11 to RJ11 Telephone Lead, 5m, Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:Black; Connector Type A:RJ11 Plug; Connector Type B:RJ11 Plug

     

Each

1+ €0.888 (€1.09)   ( )

Restricted Item Add

UNBRANDED

Black RJ11 Plug to Plug Modem Cable - 30m

Cable Length - Imperial:98.42ft; Cable Length - Metric:30m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:Black; Product Range:CD Modem Cable; Connector Type A:RJ11 Plug;

     

Each

1+ €3.6408 (€4.48)   ( ) 5+ €3.3078 (€4.07)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

White RJ11 Plug to Plug Modem Cable - 3m

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:White; Product Range:CD Modem Cable; Connector Type A:RJ11 Plug; Co

     

Each

1+ €0.5994 (€0.74)   ( ) 5+ €0.5439 (€0.67)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

RJ11 Male to Male Broadband / ADSL Extension Lead, 20m White

Cable Length - Imperial:65.62ft; Cable Length - Metric:20m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:White; Product Range:-; Cable Assembly Type:Network; Colour:White; Connector T

     

Each

1+ €4.2957 (€5.28)   ( ) 5+ €3.885 (€4.78)   ( ) 10+ €3.4854 (€4.29)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

RJ11 Male to Male Broadband / ADSL Modem Lead, 3m White

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:White; Cable Assembly Type:Network; Colour:White; Connector Type B:RJ11

     

Each

1+ €2.4309 (€2.99)   ( ) 5+ €2.1312 (€2.62)   ( ) 10+ €1.8315 (€2.25)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

White RJ11 Plug to Plug Modem Cable - 30m

Cable Length - Imperial:98.42ft; Cable Length - Metric:30m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:White; Product Range:CD Modem Cable; Connector Type A:RJ11 Plug;

     

Each

1+ €3.9627 (€4.87)   ( ) 5+ €3.9072 (€4.81)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

RJ11 Male to Male Broadband / ADSL Extension Lead, 15m White

Cable Length - Imperial:49.21ft; Cable Length - Metric:15m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:White; Cable Assembly Type:Network; Colour:White; Connector Type B:RJ11 Connec

     

Each

1+ €3.5742 (€4.40)   ( ) 5+ €3.2079 (€3.95)   ( ) 10+ €2.9193 (€3.59)   ( ) More Pricing...

Restricted Item Add

Related Searches

9 In stock

9 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 23/09/19

€8.7024 ( €10.70 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €8.7024 (€10.70)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange