You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kemper Walkover Oxygas Portable Welding Kit -
555D
- Manufacturer:
- KEMPER KEMPER
- Manufacturer Part No:
- 555D
- Order Code:
- TL16731
- Catalogue page:
- CPCC/2027
Product Overview
- Compact kit perfectly designed for on site use
- Suitable for welding and brazing
- Uses the two gases to create a flame that can reach up to 2850°C
- Easily removeable oxygen and Supergas canisters for storage or to replace them with new cylinders as both come with resealable valves
- Dimensions: (HxWxD: 360 x 195 x 205mm
Contents
Contents: 1.5m hoses with pressure reducing valves and anti-flashback valves, Torch with 2 points/tips (0.65 & 0.50), Goggles, Disposable 110litre /110 bar Oxygen cylinder, Disposable 600ml / 330g Supergas cylinder, Steel Carry Case / Stand
Product Information
- :
- -
- :
- -
- :
- -
- :
- UK
Technical Docs (2)
Available for back order
More stock available to supplier lead times which is approximately 19/04/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
Quantity | Price | Your Price |
---|---|---|
1+ | €132.4668 (€162.93) | ( ) |
Pricing is unavailable. Please contact customer services.