You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SmartFit Easy Riser Adjustable Laptop Stand up to 17" - 

60112

New
60112 - SmartFit Easy Riser Adjustable Laptop Stand up to 17"
60112 - SmartFit Easy Riser Adjustable Laptop Stand up to 17"
60112 - SmartFit Easy Riser Adjustable Laptop Stand up to 17"
60112 - SmartFit Easy Riser Adjustable Laptop Stand up to 17"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
60112
Order Code:
CS36635
Also Known As:
GTIN UPC EAN: 5028252149365

Product Overview

The Easy Riser™ is an adjustable stand that raises your laptop to increase airflow whilst also increasing display height, providing an ergonomic display solution that reduces heat buildup. The unique SmartFit® system is easily customisable to the optimal height using the colour-coded fitting chart. The stand also folds flat to keep it safe and secure during transit.
  • Simple adjustment provides up to 50° tilt angle
  • Padded inserts ensure a secure and stable position for your device
  • Folds flat for storage and transport
  • Recommended for laptops from 12" up to 17"
  • 2 Year manufacturer warranty

Footnotes

Note: Laptop shown for illustration purposes only, not included.

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5028252149365

15 In stock Need more?

???PF_PDP_RSP_SUP???

€24.4062 ( €30.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €24.4062 (€30.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €22.5225 (€27.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --