You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro Fit Low Profile Wireless Keyboard & Mouse Deskset, Black -
K75230UK
- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K75230UK
- Order Code:
- CS36283
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028252512169
Product Overview
- Full size, low profile keyboard layout for efficient typing
- Ergonomic ambidextrous mouse ensures all-day comfort in either hand
- High precision 1200dpi optical sensor for accurate control
- 2.4GHz Wireless technology with 10m operating range
- AES 128-bit security encryption protects your data from hackers
- Spill-proof sealed membrane design is resistant to most liquids and easy to clean
- Plug & play installation, no software or drivers required
- Powered by 4x AAA batteries (included)
- Optimised for Windows 11, supports Windows 7/8/10/11 and macOS 10.14+
- 3 Year manufacturer warranty
Contents
Keyboard, mouse, 4x AAA batteries and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Standard
- :
- Optical
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.1613 (€53.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.