You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
W2050 Pro Full HD Auto Focus Webcam -
K81176WW
- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K81176WW
- Order Code:
- CS36286
- Also Known As:
- GTIN UPC EAN: 0085896811763
- Technical Datasheet:
- K81176WW Datasheet
Product Overview
- Optimised for use with Microsoft Teams, Zoom and other popular software
- 2MP CMOS Sensor delivers 1080p Full HD video resolution at 30fps
- Integrated lens cover protects your privacy and keeps you in control
- Large sensor with automatic focus for enhanced low light imaging
- Up to 37° vertical and 360° horizontal camera adjustment for optimal positioning
- 93° Wide angle field of view (diagonal)
- Omnidirectional stereo microphones with noise-reduction technology
- Personalise video settings and create custom profiles with free Kensington Konnectâ„¢ Software
- Built-in multifunction stand and 1/4" tripod thread for easy mounting options
- Easy to wipe clean, meets MIL-STD-810H (Method 504.3) for fluid contamination with no degradation
- Plug and play USB interface with 1.5m cable
- Supplied with USB-C adaptor for use on modern laptops and tablets
- Supports Windows 10/11, macOS 10.15+ and Chrome OS
- 2 Year manufacturer warranty
Contents
Webcam, USB-C adaptor and user guide
Product Information
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €75.8628 (€93.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.