You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

230V Mains Heat Alarm Class A2 with Long-life Battery Back-up - 

3SFW

3SFW - 230V Mains Heat Alarm Class A2 with Long-life Battery Back-up

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KIDDE KIDDE
Manufacturer Part No:
3SFW
Order Code:
SR08843
Also Known As:
GTIN UPC EAN: 0047871199994
Technical Datasheet:
3SFW   Datasheet
Catalogue page:
  CPCC/1164
See all Technical Docs

Product Overview

Mains-powered heat alarm from the 'Slick' range of fast-fit alarms that can be interconnected with up to 23 other Kidde and Firex mains alarms. Optional wireless capability using Wireless Alarm Base (RF-SFTP) for wire-free interconnection.
  • Unique fast-fit system with separate base plate, for ease of fitting and maintenance
  • Integral, double-decker screwless terminal block for fast, push-fit connection
  • Auto-reset after activation with latching LED allowing the initiating alarm to be identified
  • Separate Test and Hush™ buttons to test and temporarily silence nuisance alarms
  • Interconnectable with Kidde mains smoke/heat alarms and CO alarms using 'Smart Interconnect' tech
  • Tamper-resistant locking device - prevents unauthorised removal without the use of a tool
  • Wireless capability - use with optional Wireless Alarm Base for RF interlink function
  • Deep Base - allows easier wiring
  • Alkaline back-up battery (supplied) provides continuous operation in the event of mains failure
  • 10-Year manufacturer's guarantee

Product Information


:
Heat

:
230V

:
0°C

:
40°C

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0047871199994

7 In stock

7 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 15/06/20

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€33.9472 ( €41.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €33.9472 (€41.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €31.304 (€38.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange