You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, Bi-Colour, 5 mm, Green + Yellow 3 Pins -
L-59GYW
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-59GYW
- Order Code:
- SC13324
- Product Range
- -
- Technical Datasheet:
- L-59GYW Datasheet
Product Overview
- Uniform light output
- Low power consumption
- 3 Leads with one common lead
- Long life - Solid state reliability
- 5V Reverse voltage
- -40 to 85°C Operating temperature range
Applications
Industrial
Product Information
- :
- Green, Yellow
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 60°
- :
- Round
- :
- G 25mA, Y 30mA
- :
- G 50mcd, Y 40mcd
- :
- G 2.2V, Y 2.1V
- :
- G 568nm, Y 588nm
- :
- -
- :
- -
- :
- -
Technical Documents (1)
5 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 25+
- 100+
- 250+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | €0.339 (€0.42) | ( ) |
| 25+ | €0.2938 (€0.36) | ( ) |
| 100+ | €0.2486 (€0.31) | ( ) |
| 250+ | €0.2147 (€0.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























