You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
740mm x 1.3m Large Vacuum Storage Bag -
VBJ
- Manufacturer:
- KINGFISHER KINGFISHER
- Manufacturer Part No:
- VBJ
- Order Code:
- SI20643
- Also Known As:
- GTIN UPC EAN: 5013478137609
Product Range Selector (Kingfisher - Vacuum Storage Bags)
See all from this product rangeProduct Overview
- Store away winter clothing, soft toys and bedding
- Compress contents using a standard household vacuum
- A practical storage solution, ideal for bulky items
- Includes zip closure
- Size: 740mm x 1.3m
Product Information
- :
- General Purpose Storage
- :
- -
- :
- Transparent
- :
- 51.18"
- :
- 1.3m
- :
- 29.13"
- :
- 740mm
- :
- -
- :
- -
- :
- Kingfisher - Vacuum Storage Bags
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.8961 (€4.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.