You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IronKey Locker+ 50 USB 3.2 Gen 1 Secure Flash Drive, 64GB -
IKLP50/64GB
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- IKLP50/64GB
- Order Code:
- MD01525
- Product Range
- Kingston IronKey Locker+ 50
- Also Known As:
- GTIN UPC EAN: 0740617329360
- Technical Datasheet:
- IKLP50/64GB Datasheet
Product Range Selector (Kingston IronKey Locker+ 50)
See all from this product rangeProduct Overview
- Hardware-encrypted USB drive with XTS-AES encryption
- Safeguard important data from brute force and BadUSB attacks
- Multi-Password (Admin / User) option with complex/passphrase modes
- Automatic backup to personal cloud storage with USBtoCloud
- SuperSpeed USB 3.2 Gen 1 interface
- Data transfer speeds up to 145MB/s read, 115MB/s write
- Supports Windows 10/11 and macOS 11-14
- Dimensions (HxWxD): 10x19x61mm
- 5 Year limited manufacturer warranty
- Includes 5 year licence (upon activation) for USBtoCloud
Footnotes
Product Information
- :
- 64GB
- :
- USB 3.2 Gen 1
- :
- 5V
- :
- 0°C
- :
- 50°C
- :
- Kingston IronKey Locker+ 50
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.1138 (€50.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.