You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AVoIP Manager for KDS-7 Series Network - 

KDS-7-MNGR

KDS-7-MNGR - AVoIP Manager for KDS-7 Series Network
KDS-7-MNGR - AVoIP Manager for KDS-7 Series Network
KDS-7-MNGR - AVoIP Manager for KDS-7 Series Network
KDS-7-MNGR - AVoIP Manager for KDS-7 Series Network

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KRAMER KRAMER
Manufacturer Part No:
KDS-7-MNGR
Order Code:
AV30486
Also Known As:
GTIN UPC EAN: 7291063096489
Technical Datasheet:
KDS-7-MNGR   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (Kramer KDS-7 AVoIP System)

See all from this product range

Product Overview

The KDS-7 series from Kramer is a cost effective solution for high quality AVoIP multimedia streaming, allowing you to easily build a low-latency network AV installation that is fully scalable to your needs. Featuring comprehensive management capabilities that ensure reliable operation for any deployment, complete with open APIs, intuitive web-based user interface and dedicated management hardware. Ideal for large scale deployment, the system provides multiple connectivity options and supports up to 1000 video sources with enterprise-grade security.
  • Dedicated manager to configure and control matrix, KVM and video wall operations
  • Instant automatic discovery and status of connected units with preview
  • Manage up to 120 encoders & decoders
  • Access via web UI or a local display with a USB keyboard and mouse
  • Enterprise-grade 802.1x and HTTPS/TLS security
  • OWASP security certification
  • Max end-to-end streaming resolution 4K 30Hz (4:4:4) with 10-bit HDR
  • Powered by PoE (37-57V, 13W max power) or optional 24V DC power supply
  • Convenient front panel controls & LCD display
  • Kramer MegaTOOLSâ„¢ aluminium enclosure
  • Connections: HDMI out, RJ45 LAN, 2x USB-A
  • Dimensions (HxWxD): 28x190x145mm

Product Information


:
Kramer KDS-7 AVoIP System

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

GTIN UPC EAN: 7291063096489

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€844.9155 ( €1,039.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €844.9155 (€1,039.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €790.5573 (€972.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --