You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

200W COB UV LED Par - 

200W COB UV PAR

New
200W COB UV PAR - 200W COB UV LED Par
200W COB UV PAR - 200W COB UV LED Par
200W COB UV PAR - 200W COB UV LED Par
200W COB UV PAR - 200W COB UV LED Par
200W COB UV PAR - 200W COB UV LED Par
200W COB UV PAR - 200W COB UV LED Par

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
200W COB UV PAR
Order Code:
DP38491
Product Range
-
Also Known As:
GTIN UPC EAN: 5056742210851

Product Overview

The LEDJ 200W UV COB Par is a sleek and powerful lighting fixture loaded with a COB LED for high-output washes producing strong blacklight effects. It features an 80° beam angle and includes three interchangeable beam reduction lenses (25°, 40°, and 50°). This fixture has been designed to fill a variety of venues with a phenomenal UV glow.
  • 1 x 200W UV COB LED
  • Beam angle: 80° native, 25°, 40° and 50° beam reduction lenses included
  • Ultra violet wavelength: 395-400nm
  • Refresh rate: 1.5kHz
  • DMX channels: 1 or 2 selectable
  • Manual dimming mode via rotary control or menu
  • 0-100% dimming
  • Variable strobe
  • Bracket allows for multiple rigging or floor standing applications
  • Quick release omega clamp included
  • 4 button menu with OLED display
  • PowerTwist TR1 input/output
  • 5-Pin XLR input/output
  • 3-Pin XLR input/output
  • Fan cooled
  • Power consumption: 206W
  • Power supply: 100V to 240V, 50/60Hz
  • Fuse: T3.15A 250V
  • Dimensions (HxWxD): 287mm x 266mm x 276mm
  • Weight: 4.3kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056742210851

3 In stock Need more?

???PF_PDP_RSP_SUP???

€336.375 ( €413.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €336.375 (€413.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --