You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4x8W Rechargeable LED W-DMX Uplighter RGBA with IR, White -
LEDJ353
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- LEDJ353
- Order Code:
- DP36481
- Product Range
- LEDJ LED Uplighters with Battery
- Also Known As:
- GTIN UPC EAN: 0759478548957
Product Range Selector (LEDJ LED Uplighters with Battery)
See all from this product rangeProduct Overview
- LEDs: 4x 8W RGBA
- Beam angle: 15° (1,551 Lux @2m)
- 1.2kHz refresh rate
- DMX: 4/6/10 channels
- Wireless control (W-DMX Sweden compatible transceiver)
- Static colour, colour change, colour fade, auto and master/slave modes
- 0 to 100% dimming and variable strobe
- 4-button menu with OLED display
- M10 rigging point for clamp
- Adjustable foot support for angled floor standing applications (up to 25°)
- Carry handle for transportation
- Safety bond/security chain point
- Rechargeable battery for wireless applications (up to 18h on one charging) - charging time 5h
- Power: PowerCON IN
- Convection cooled
- Supplied with IR remote
- Power supply: 100 to 240V, 50/60Hz
- Power consumption: 45W
- Dimensions (HxWxD): 204x138x144mm
- Weight: 3.0kg
Applications
LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public
Product Information
- :
- LEDJ LED Uplighters with Battery
- :
- UK Type G
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €229.1211 (€281.82) | ( ) |
2+ | €219.375 (€269.83) | ( ) |
4+ | €194.9922 (€239.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.