You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3W LED Aspect Exterior Feature Light, Light Blue -
LEDJ389
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- LEDJ389
- Order Code:
- DP36571
- Product Range
- Aspect Exterior Feature Lights
- Also Known As:
- GTIN UPC EAN: 0090125504286
Product Range Selector (Aspect Exterior Feature Lights)
See all from this product rangeProduct Overview
- LEDs: 3x 1W Light Blue
- Beam angle: 35° (320 Lux)
- Convection cooled
- 7mm mounting hole
- IP rated 0.75m power input/output linkable trailing connections
- IP rated power connection (lead not included)
- Power consumption: 4W
- Power supply: 240V, 50Hz
- IP rating: IP65
- Dimensions (HxWxD): 110x90x90mm
- Weight: 0.55kg
- Mounting bracket supplied
Applications
LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public
Product Information
- :
- Aspect Exterior Feature Lights
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €58.50 (€71.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.