You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

39W Emergency LED Damp Proof Light, 6500K, 4400lm, IP65, 1.2m - 

4058075204003

4058075204003 - 39W Emergency LED Damp Proof Light, 6500K, 4400lm, IP65, 1.2m
4058075204003 - 39W Emergency LED Damp Proof Light, 6500K, 4400lm, IP65, 1.2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDVANCE LEDVANCE
Manufacturer Part No:
4058075204003
Order Code:
LA09176
Also Known As:
GTIN UPC EAN: 4058075204003
Technical Datasheet:
4058075204003   Datasheet
See all Technical Docs

Product Range Selector (LEDVANCE Emergency Damp Proof Luminaires)

See all from this product range

Product Overview

The energy efficient Emergency Damp Proof Luminaires from LEDVANCE are capable of saving up to 50% energy compared to luminares using fluorescent lamps. The luminaire features an emergency lighting function with automatic testing. These lights are ideal for industrial and storage spaces plus car parks and assembly lines.
  • Smooth integration from emergency luminaire lighting to general lighting
  • Integrated prewired driver and battery make for easy wiring
  • Automatic test function
  • Even light distribution
  • Easy installation with no tool required.
  • Up to 50% enery saving compared to using lumianires
  • Suitable for supended or surface ceiling systems
  • Colour Temperature: 6500K
  • Power Rating: 39W
  • Light Output: 4400lm
  • Emergency Light Output: 500lm (3h run time)
  • Dimensions (LxWxH): 1200x95x78mm

Product Information


:
240VAC

:
39W

:
4400lm

:
Cool Daylight

:
IP65

:
LEDVANCE Emergency Damp Proof Luminaires

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4058075204003

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

€111.384 ( €137.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €111.384 (€137.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €102.1059 (€125.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --