You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ThinkPad E580 15.6" Full HD Laptop Intel Core i5-8250U 8GB 256GB SSD Win 10 Pro - 

20KS001JUK

20KS001JUK - ThinkPad E580 15.6" Full HD Laptop Intel Core i5-8250U 8GB 256GB SSD Win 10 Pro
20KS001JUK - ThinkPad E580 15.6" Full HD Laptop Intel Core i5-8250U 8GB 256GB SSD Win 10 Pro
20KS001JUK - ThinkPad E580 15.6" Full HD Laptop Intel Core i5-8250U 8GB 256GB SSD Win 10 Pro
20KS001JUK - ThinkPad E580 15.6" Full HD Laptop Intel Core i5-8250U 8GB 256GB SSD Win 10 Pro
20KS001JUK - ThinkPad E580 15.6" Full HD Laptop Intel Core i5-8250U 8GB 256GB SSD Win 10 Pro
20KS001JUK - ThinkPad E580 15.6" Full HD Laptop Intel Core i5-8250U 8GB 256GB SSD Win 10 Pro
20KS001JUK - ThinkPad E580 15.6" Full HD Laptop Intel Core i5-8250U 8GB 256GB SSD Win 10 Pro
20KS001JUK - ThinkPad E580 15.6" Full HD Laptop Intel Core i5-8250U 8GB 256GB SSD Win 10 Pro

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LENOVO LENOVO
Manufacturer Part No:
20KS001JUK
Order Code:
SB07239
Product Range
Lenovo ThinkPad
Technical Datasheet:
20KS001JUK   Datasheet
See all Technical Docs

Product Overview

The ThinkPad E580 is designed to maximise productivity and ensure the best value for your business. This model features Windows 10 preloaded, quad core processor and a Full HD display.
  • LED backlit 1080p Full HD display
  • Quad core processor that features 6MB SmartCache and 3.40GHz Max Turbo frequency
  • Built-in 720p HD webcam with dual array microphone
  • Stereo audio with Dolby® Advanced Audio™
  • Connections: 2x USB 3.1, 1x USB 3.0, HDMI, RJ45, combo mic. and headphone port
  • High capacity battery provides up to 13 hours use from a single charge
  • Dimensions (HxWxD): 20x369x252mm
  • 1 Year manufacturer warranty

Contents

Laptop, UK mains adaptor and user guide

Product Information

:
15.6"
:
Microsoft Windows 10 Pro
:
Intel Core i5-8250U
:
8GB
:
256GB
:
2.13kg
:
1920 x 1080 Pixels
:
Intel HD 620
:
Lenovo ThinkPad
:
UK
Find similar products Choose and modify the attributes above to find similar products.

20KS001JUK - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ €694.84 (€854.65)   ( )

Restricted Item Add

Related Searches

No Longer Manufactured

Alternatives Available

SB07357 - ThinkPad E590 15.6" Full HD Laptop Intel Core i5-8265U 8GB 256GB SSD Win 10 Pro

View all alternatives / recommendations

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€694.84 ( €854.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €694.84 (€854.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange