You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

V110 15.6" Laptop AMD A9-9410 4GB 500GB Win 10 Home - 

80TD000KUK New

80TD000KUK - V110 15.6" Laptop AMD A9-9410 4GB 500GB Win 10 Home
80TD000KUK - V110 15.6" Laptop AMD A9-9410 4GB 500GB Win 10 Home

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LENOVO LENOVO
Manufacturer Part No:
80TD000KUK
Order Code:
SB07030

Product Overview

Reliable and cost effective laptop, designed to meet your business needs now and in the future. This model features Windows 10 preloaded, high speed USB 3.0 and dual band Wi-Fi connectivity.
  • Anti-glare, LED backlit HD display (1366x768)
  • Dual core AMD A9-9410 2.9GHz CPU with integrated graphics
  • Processor features 1MB L2 cache and up to 3.5GHz speed with Turbo Boost
  • SuperMulti DVD±RW optical drive
  • Built-in VGA webcam with microphone
  • Integrated sound system with Dolby Audio
  • 4-in-1 memory card reader (MMC, SD/SDHC/SDXC)
  • Dual band wireless 802.11 b/g/n/ac, Bluetooth and Fast Ethernet wired networking
  • Connections: 1x USB 3.0, 1x USB 2.0, HDMI, RJ45 and combo mic/headphone port
  • Dimensions (HxWxD): 23x380x262mm
  • 1 Year manufacturer warranty

Contents

Laptop, UK mains adaptor and user guide

Product Information

:
15.6"
:
Microsoft Windows 10 Home
:
AMD A9-9410
:
4GB
:
500GB
:
2.1kg
:
1366 x 768 Pixels
:
-
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 80TD000KUK

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

LENOVO

Ideapad 110 15.6" Laptop Intel Celeron N3060 4GB 1TB Win 10 Home

Display Resolution:1366 x 768 Pixels; Hard Drive Capacity:1TB; Onboard Graphics:-; Operating System Software:Microsoft W; Available until stocks are exhausted Alternative available

4 in stock

Each

1+ €292.67 (€359.9841)

HP

250 G6 15.6" Laptop Intel Core i5-7200U 4GB 500GB Win 10 Pro

Display Resolution:1366 x 768 Pixels; Hard Drive Capacity:500GB; Onboard Graphics:Intel HD 620; Operating System Software:Microsoft Windows 10 Pro; Plug Type:UK; Processor Type:Intel

7 in stock

Each

1+ €455.277 (€559.9907)

LENOVO

V110 15.6" Laptop Intel Core i3-6006U 4GB 128GB SSD Win 10 Home

Display Resolution:1366 x 768 Pixels; Hard Drive Capacity:128GB; Onboard Graphics:Intel HD 520; Operating System Software:Microsoft Windows 10 Home; Plug Type:UK; Processor Type:I

14 in stock

Each

1+ €394.37 (€485.0751)

HP

250 G6 15.6" Laptop Intel Core i3-6006U 4GB 500GB Win 10 Home

Display Resolution:1920 x 1080 Pixels; Hard Drive Capacity:500GB; Onboard Graphics:Intel HD 520; Operating System Software:Microsoft Windows 10 Home; Plug Type:UK; Processor Type:

7 in stock

Each

1+ €360.47 (€443.3781)

HP

Elitebook 745 G3 14" Ultrabook AMD A8-8600B 8GB 128GB SSD Win 10 Pro - Factory Refurbished

Display Resolution:1920 x 1080 Pixels; Hard Drive Capacity:128GB; Onboard Graphics:AMD Radeon R6; Operating System Software:Microsoft Windows 10 Pro; Plug Type:UK; Processor Type:

10 in stock

Each

1+ €322.05 (€396.1215)

Related Searches

No Longer Manufactured

Alternatives Available

SB06908 - Ideapad 110 15.6" Laptop Intel Celeron N3060 4GB 1TB Win 10 Home

SB06912 - 250 G6 15.6" Laptop Intel Core i5-7200U 4GB 500GB Win 10 Pro

SB06646 - V110 15.6" Laptop Intel Core i3-6006U 4GB 128GB SSD Win 10 Home

View all alternatives / recommendations

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

No longer stocked:: No Longer Manufactured:: true

Customer Reviews