You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

V130 15.6" Laptop Intel Core i5-7200U 4GB 128GB SSD Win 10 Home - 

81HN00E6UK

81HN00E6UK - V130 15.6" Laptop Intel Core i5-7200U 4GB 128GB SSD Win 10 Home
81HN00E6UK - V130 15.6" Laptop Intel Core i5-7200U 4GB 128GB SSD Win 10 Home

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LENOVO LENOVO
Manufacturer Part No:
81HN00E6UK
Order Code:
SB07079
Also Known As:
GTIN UPC EAN: 0192563109709

Product Overview

Reliable and cost effective laptop, designed to meet your business needs. This model features Windows 10 preloaded, high speed DDR4 RAM and USB 3.0 connectivity.
  • 15.6" LED backlit Full HD display (1920x1080)
  • Windows 10 Home (64-bit) preloaded
  • Dual core Intel Core i5-7200U 2.5GHz CPU
  • Processor features 3MB SmartCache and Maximum Turbo Frequency up to 3.1GHz
  • Intel HD 620 graphics onboard
  • 4GB DDR4 RAM, 128GB SSD storage
  • SuperMulti DVD±RW optical drive
  • Integrated stereo speakers
  • Built-in HD webcam with microphone
  • Dual band wireless 802.11 b/g/n/ac, Bluetooth 4.1 and Gigabit Fast Ethernet networking
  • Connections: HDMI and RJ45 and combo mic/headphone port
  • Dimensions (HxWxD): 22x375x253mm
  • 1 Year manufacturer warranty

Contents

Laptop, UK mains adaptor and user guide

Product Information

:
15.6"
:
Microsoft Windows 10 Home
:
Intel Core i5-7200U
:
4GB
:
128GB
:
1.8kg
:
1920 x 1080 Pixels
:
Intel HD 620
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0192563109709

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€423.40 ( €520.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €423.40 (€520.78)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange