You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

V130 15.6" Laptop Intel Core i3-6006U 4GB 128GB SSD Win 10 Home - 

81HN00H6UK

81HN00H6UK - V130 15.6" Laptop Intel Core i3-6006U 4GB 128GB SSD Win 10 Home

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LENOVO LENOVO
Manufacturer Part No:
81HN00H6UK
Order Code:
SB07193
Product Range
Lenovo V130
Technical Datasheet:
81HN00H6UK   Datasheet
See all Technical Docs

Product Overview

The V130 delivers great performance with a simple, clean design. The small business laptop is perfectly portable - yet it features powerful Intel technology making it great to work with anywhere. Complete your project. Be creative. Watch a movie. The 15.6" screen opens 180° making it simple to share and callaborate, or simply just get comfortable with your laptop at an angle that suits you. Lenovo V series laptops undergo reliability and durability checks to ensure they run smoothly for years to come.
  • 15.6" Anti-glare LED backlit Full HD display (1920x1080)
  • Dual core Intel Core i3-6006U 2GHz CPU
  • Processor features 3MB SmartCache
  • 4GB DDR4 RAM, 128GB SSD storage
  • Windows 10 Home (64-bit) preloaded
  • Intel HD Graphics 520 onboard
  • Dual band WiFi ac, Bluetooth 4.1 and Gigabit Ethernet wired networking
  • SuperMulti DVD±RW optical drive
  • Integrated 720p webcam with microphone
  • 2W Stereo speakers with Dolby Audio
  • 4-in-1 memory card reader (MMC, SD/SDHC/SDXC)
  • Connections: 2x USB 3.0, HDMI, RJ45, headphone/microphone combo
  • Dimensions (HxWxD): 22x375x253mm
  • 1 Year manufacturer warranty

Contents

Laptop, UK mains adaptor and user guide

Product Information

:
15.6"
:
Microsoft Windows 10 Home
:
Intel Core i3-6006U
:
4GB
:
128GB
:
1.8kg
:
1920 x 1080 Pixels
:
Intel HD 520
:
Lenovo V130
:
UK
Find similar products Choose and modify the attributes above to find similar products.

81HN00H6UK - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

LENOVO

V130 15.6" Laptop Intel Core i3-7020U 4GB 128GB SSD Win 10 Home

Display Resolution:1920 x 1080 Pixels; Hard Drive Capacity:128GB; Onboard Graphics:Intel HD 620; Operating System Software:Microsoft Windows 10 Home; Plug Type:UK; Processor Type

     

Each

1+ €345.68 (€425.19)   ( )

Restricted Item Add

Related Searches

1 In stock

Available until stock is exhausted

1 in stock ready for despatch (UK stock)

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€346.84 ( €426.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €346.84 (€426.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange