You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

V130 15.6" Laptop Intel Core i5-8250U 8GB 256GB SSD Win 10 Home - 

81HN00PSUK New

81HN00PSUK - V130 15.6" Laptop Intel Core i5-8250U 8GB 256GB SSD Win 10 Home

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LENOVO LENOVO
Manufacturer Part No:
81HN00PSUK
Order Code:
SB07336
Product Range
Lenovo V130
Also Known As:
GTIN UPC EAN: 193268857377

Product Overview

Built for business, but designed to last. The V130 is powerful and portable with a sleek, one-piece design. This model features Windows 10 preloaded, dual core processor and a Full HD display.
  • 15.6" LED backlit Full HD display (1920x1080)
  • Quad core Intel Core i5-8250U 1.6GHz CPU with Turbo Speed up to 3.40GHz
  • Processor features 6MB SmartCache
  • 8GB DDR4-SDRAM, 256GB SSD storage
  • Windows 10 Home (64-bit) preloaded
  • Intel UHD Graphics 620
  • Dual band WiFi ac, Bluetooth 4.1 and Gigabit Ethernet wired networking
  • SuperMulti DVD±RW optical drive
  • Integrated 720p webcam with microphone
  • 2W Stereo speakers with Dolby Audio
  • 4-in-1 memory card reader (MMC, SD/SDHC/SDXC)
  • Connections: 2x USB 3.0, HDMI, RJ45, headphone/microphone combo
  • Dimensions (HxWxD): 22x375x253mm
  • 1 Year manufacturer warranty

Contents

Laptop, UK mains adaptor and user guide

Product Information

:
15.6"
:
Microsoft Windows 10 Home
:
Intel Core i5-8250U
:
8GB
:
256GB
:
1.8kg
:
1920 x 1080 Pixels
:
Intel UHD Graphics 620
:
Lenovo V130
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 193268857377

Related Searches

14 In stock

14 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 09/12/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€474.44 ( €583.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €474.44 (€583.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange