You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

V145 15.6" Full HD Laptop AMD A9-9425 8GB 256GB SSD Win 10 Home - 

81MT0015UK

81MT0015UK - V145 15.6" Full HD Laptop AMD A9-9425 8GB 256GB SSD Win 10 Home

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LENOVO LENOVO
Manufacturer Part No:
81MT0015UK
Order Code:
SB07241
Product Range
Lenovo V145
Technical Datasheet:
81MT0015UK   Datasheet
See all Technical Docs

Product Overview

Sleek and stylish laptop, designed to bring seamless performance to mobile users. Experience perfect audiovisual clarity with the Full HD display and Dolby certified speakers. This model features Windows 10 preloaded, high speed SSD storage and dual band WiFi connectivity.
  • Dual core processor with 3.7GHz Max Turbo frequency
  • Built-in webcam with microphone
  • Integrated stereo speakers with Dolby® Audio™
  • 4-in-1 memory card reader (MMC, SD/SDHC/SDXC)
  • Dual band WiFi, Bluetooth 4.1 and Gigabit wired networking
  • Connections: 2x USB 3.0, HDMI, RJ45 and combo mic/headphone port
  • Rechargeable battery provides up to 5 hours usage from a single charge
  • Dimensions (HxWxD): 23x373x253mm
  • 1 Year manufacturer warranty

Contents

Laptop, UK mains adaptor and user guide

Product Information

:
15.6"
:
Microsoft Windows 10 Home
:
AMD A9-9425
:
8GB
:
256GB
:
2.1kg
:
1920 x 1080 Pixels
:
AMD Radeon R5
:
Lenovo V145
:
UK
Find similar products Choose and modify the attributes above to find similar products.

81MT0015UK - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ €361.53 (€444.68)   ( )

Restricted Item Add

Related Searches

2 In stock

Available until stock is exhausted

2 in stock ready for despatch (UK stock)

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€345.15 ( €424.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €345.15 (€424.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange