You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

12V 12Ah Maintenance-Free Sealed Motorcycle Battery - 

LTX14-BS

LTX14-BS - 12V 12Ah Maintenance-Free Sealed Motorcycle Battery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEOCH LEOCH
Manufacturer Part No:
LTX14-BS
Order Code:
BT04486
Product Range
Motorcycle Batteries

Product Overview

A high capacity battery designed for most motorcycle, scooter, off-road and performance bike applications.
  • Exceptional starting power- up to 30% more than traditional batteries
  • Robust design, vibration and shock proof
  • High resilience to deep and repeated discharge
  • Long-life build
  • Also ideal for garden machinery and quad bikes
  • Cold cranking ability: 200A

Contents

Battery, acid tank and user guide

Product Information

:
12V
:
Lead Acid
:
12Ah
:
-
:
Bolt
:
-
:
145mm
:
87mm
:
150mm
:
3.5kg
:
-
:
-
:
Motorcycle Batteries
Find similar products Choose and modify the attributes above to find similar products.

LTX14-BS - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

YUASA

12V 7Ah NP Series Lead Acid Battery

Battery Voltage:12V; Battery Technology:Lead Acid; Battery Capacity:7Ah; Battery Size Code:-; Battery Terminals:Quick Connect; External Diameter:-; External Height:97.5mm; External Width:151mm

319 in stock

Each

1+ €17.98 (€22.1154) 10+ €16.936 (€20.8313) 50+ €16.3676 (€20.1321) 100+ €15.6716 (€19.2761) More Less

MAXELL

Button Cell, Rechargeable PCB 2032 3V

Battery Capacity:65mAh; Battery IEC Code:-; Battery NEDA Code:5004LC; Battery Size Code:2032; Battery Technology:Lithium Manganese Dioxide; Battery Terminals:PCB Pins; Battery Voltage:3V; Ex

82 in stock

Each

1+ €5.9856 (€7.3623) 3+ €5.3012 (€6.5205) 10+ €4.8256 (€5.9355) 50+ €4.3732 (€5.379) More Less

YUASA

Yucel 12V 7Ah Sealed Lead Acid Battery

Battery Capacity:7Ah; Battery IEC Code:-; Battery NEDA Code:-; Battery Size Code:-; Battery Technology:Lead Acid; Battery Terminals:Quick Connect; Battery Voltage:12V; External Depth:151mm; Ex

576 in stock

Each

1+ €14.50 (€17.835) 5+ €13.688 (€16.8362)

YUASA

12V 17Ah NP Series Sealed Lead Acid Battery

Battery Capacity:17Ah; Battery IEC Code:-; Battery NEDA Code:-; Battery Size Code:-; Battery Technology:Lead Acid; Battery Terminals:Quick Connect; Battery Voltage:12V; External Depth:76mm; E

67 in stock

Each

1+ €57.6752 (€70.9405) 10+ €55.506 (€68.2724) 50+ €53.8704 (€66.2606) 100+ €52.3624 (€64.4058) More Less

YUASA

Yucel 12V 9Ah Sealed Lead Acid Battery

Battery Capacity:9Ah; Battery IEC Code:-; Battery NEDA Code:-; Battery Size Code:-; Battery Technology:Lead Acid; Battery Terminals:Quick Connect; Battery Voltage:12V; External Depth:15

127 in stock

Each

1+ €21.982 (€27.0379) 5+ €20.2536 (€24.9119)

RYOBI

18V 5.0Ah Li-Ion Power Tool Battery

Battery Capacity:5Ah; Battery IEC Code:-; Battery NEDA Code:-; Battery Size Code:-; Battery Technology:Lithium Ion; Battery Terminals:-; Battery Voltage:18V; External Depth:-; External Diameter:-;

55 in stock

Each

1+ €70.5164 (€86.7352)

UNBRANDED

6V 2.5Ah Cyclon Sealed Lead Acid Monobloc

Battery Capacity:2.5Ah; Battery IEC Code:-; Battery NEDA Code:-; Battery Size Code:-; Battery Technology:Lead Acid; Battery Voltage:6V; External Depth:113mm; External Width:45mm; Weight:520g;

112 in stock

Each

1+ €17.6668 (€21.7302) 3+ €16.2516 (€19.9895)

GP BATTERIES

ReCyko+ NiMH Rechargeable AA Batteries 2600mAh 4+2 Pack

Battery Capacity:2.6Ah; Battery IEC Code:HR6; Battery NEDA Code:1.2H2 ; Battery Size Code:AA; Battery Technology:Nickel Metal Hydride; Battery Terminals:Raised Positive and Flat N

491 in stock

Pack of 6

1+ €8.3868 (€10.3158) 5+ €7.7256 (€9.5025)

DEWALT

18V 4Ah Li-Ion XR Power Tool Battery

Battery Capacity:4Ah; Battery IEC Code:-; Battery NEDA Code:-; Battery Size Code:-; Battery Technology:Lithium Ion; Battery Terminals:-; Battery Voltage:18V; External Depth:110mm; External Diam

48 in stock

Each

1+ €71.4444 (€87.8766)

YUASA

Yucel 12V 38Ah Sealed Lead Acid Battery

Battery Capacity:38Ah; Battery IEC Code:-; Battery NEDA Code:-; Battery Size Code:-; Battery Technology:Lead Acid; Battery Terminals:M5 Bolt; Battery Voltage:12V; External Depth:197mm;

27 in stock

Each

1+ €86.9768 (€106.9815) 5+ €80.6432 (€99.1911)

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 04/03/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€42.1776 ( €51.8784  Inc. VAT) 51.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €42.1776 (€51.8784)
2 + €38.8252 (€47.755)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews