You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
34" 21:9 UltraWide WFHD IPS Monitor, DisplayPort HDMI -
34U511A-B.AEK
NewProduct Overview
- The Virtually bezel-less design creates a completely immersive experience
- 21:9 UltraWide aspect ratio is capable of displaying multiple programs without switching between windows
- Supports VESA DisplayHDRâ„¢ 400 offering enhanced brightness and contrast for HDR content
- With 99% of the sRGB colour spectrum and factory colour calibration for consistent and accurate results
- Fast 100Hz refresh rate delivers smooth and fluid visuals
- 1ms Motion Blur Reduction (MBR) ensures clearer visuals and smooth gameplay without ghosting
- IPS panel delivers clear, consistent colours and wide viewing angles
- Optimise monitor functionality with the LG Switch app
- Flicker Safe display and Reader Mode for comfortable viewing
- 5ms Response Time (GtG at Faster), 400cd/m² brightness (typical)
- Ergonomically designed L-stand provides intuitive tilt adjustment for comfortable viewing
- VESA Wall mount compatible (100x100)
- Dimensions (HxWxD): 484x817x223mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Footnotes
Product Information
- :
- 2560 x 1080
- :
- Black
- :
- 34"
- :
- DisplayPort, HDMI
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €189.75 (€233.39) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























