You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20x Long Reach Stereo Microscope -
59-020-100
- Manufacturer:
- LINEAR TOOLS LINEAR TOOLS
- Manufacturer Part No:
- 59-020-100
- Order Code:
- PY31603
- Technical Datasheet:
- 59-020-100 Datasheet
Product Overview
- Two X10 magnification wide field eyepieces and a 2x objective lens to give 20x viewing magnification
- Eyepieces have adjustable centres (50 - 75mm) and rubber eye cups
- Top swivelling light source with 12V lamp
- Articulated 270mm long extension arm
- Positive rack and pinion focussing
- Heavy base plate houses transformer
Contents
Microscope, mains lead, eyecups and user guide.
Product Information
- :
- 20x
- :
- -
- :
- 12V Lamp
- :
- -
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/06/22
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €359.3562 (€442.01) | ( ) |
Pricing is unavailable. Please contact customer services.