You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MK295 Silent Combo Wireless Keyboard & Mouse Deskset, Graphite -
920-009799
New- Manufacturer:
- LOGITECH LOGITECH
- Manufacturer Part No:
- 920-009799
- Order Code:
- CS38522
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5099206092426
Product Overview
- Full size UK layout keyboard with 8 shortcut keys
- SilentTouch technology eliminates over 90% of keyboard & mouse noise so you can focus more
- Spill-resistant keyboard design with adjustable height
- Wireless scroll mouse with comfortable contoured shape
- Tiny plug & play USB receiver for both keyboard & mouse
- Reliable, lag-free 2.4GHz wireless connection with 10m range
- Powered by 2x AAA batteries (keyboard) and 1x AA battery (mouse), included
- Provides up to 36 Months keyboard and 18 months mouse battery life
- Supports Windows 10/11 and ChromeOS
- 2 Year manufacturer warranty
Contents
Keyboard, mouse, USB receiver, 2x AAA batteries, 1x AA battery and user guide
Product Information
- :
- Wireless
- :
- USB
- :
- Standard
- :
- Optical
- :
- Black
- :
- No
- :
- -
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.5949 (€56.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.