You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

18V 2x 3Ah LXT Li-Ion Cordless Combi Drill Kit - 

DHP482RFWJ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DHP482RFWJ
Order Code:
TL18547
Also Known As:
GTIN UPC EAN: 00088381810449
Catalogue page:
  CPCC/1939

Product Overview

A compact and lightweight white combi Drill with an overall length of only 198mm. Although small, it is packed with features like 21 different torque settings, hammer action and bright twin LED joblights for working in dark conditions. It also has an all metal gearbox for a long life and a soft grip handle, ideal for drilling into concrete, metal, wood and plastic. Ideal for most tradesman.
  • 2-Speed settings
  • All metal gear box
  • 13mm Keyless Chuck
  • 21x Torque Settings
  • Comes with 3Ah Lion Batteries
  • Electric Brake
  • Automatic Spindle Lock
  • Fan-Cooled Motor
  • Soft-Grip Handle
  • Forward/reverse
  • Electronic brake control
  • Variable speed trigger
  • LED job light
  • Ergonomic grip
  • Belt clip
  • Compatible with all of Makita 18V Li-ion slide batteries from 1.5Ah to 5Ah

Contents

Combi Drill, 2x 3Ah Li-Ion Batteries, Charger, Makpac Carry Case, Belt Hook, Double Ended Bit

Product Information

:
18V
:
-
:
13mm
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00088381810449

You may also need

Compare Selected

Related Searches

20 In stock

Available until stock is exhausted

20 in stock ready for despatch (UK stock)

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€175.1048 ( €215.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €175.1048 (€215.38)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange