You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

18V 2x 1.3Ah Li-Ion G Series Cordless Combi Drill & 74 Piece Drill Bit Set - 

HP457DWE10

HP457DWE10 - 18V 2x 1.3Ah Li-Ion G Series Cordless Combi Drill & 74 Piece Drill Bit Set
HP457DWE10 - 18V 2x 1.3Ah Li-Ion G Series Cordless Combi Drill & 74 Piece Drill Bit Set
HP457DWE10 - 18V 2x 1.3Ah Li-Ion G Series Cordless Combi Drill & 74 Piece Drill Bit Set

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
HP457DWE10
Order Code:
TL18790
Also Known As:
GTIN UPC EAN: 0088381811576
Technical Datasheet:
HP457DWE10 Datasheet
Catalogue page:
  CPCC/1936
See all Technical Docs

Product Overview

1
  • Variable speed control by trigger
  • Forward/reverse rotation
  • Electric brake
  • 2 Speed settings
  • 13mm Keyless Chuck
  • 16 Torque Settings
  • Ergonomic soft grip

Contents

Combi Drill, 2x 18V 1.3Ah Li-Ion Batteries, Charger, Carry Case, 10x Phillips 25mm Bits, 8x Slotted 25mm Bits, 10x Pozidriv 25mm Bits, 8x Torx 25mm Bits, 8x Phillips 50mm Bits, 8x Metal drill bits, 5x Masonry drill bits, 5x Wood drill bits, 1/2" Countersink bit, 2x Spade bits, magnetic bit holder, 1x Linear tail

Footnotes

Note: G-Series Batteries Are Not Compatible with the Makita LXT range of Cordless Tools or Chargers.

Product Information

:
18V
:
-
:
13mm
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0088381811576

Associated Products

Compare Selected

Related Searches

123 In stock

123 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 26/11/18

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€112.0056 ( €137.7669  Inc. VAT) 137.77
Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price
1 + €112.0056 (€137.7669)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews