You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MT Series 800W Paint, Plaster & Mortar Paddle Mixer 230V -
M6600X/2
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- M6600X/2
- Order Code:
- TL20969
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381694872
- Technical Datasheet:
- M6600X/2 Datasheet
Product Overview
- Variable electronic speed control
- Suitable for stirring / mixing paint, plaster or mortar when fitted with the appropriate paddle
- Double Insulation
- Tool Holder Thread: M12 or M14
- Input Wattage: 800W
- No Load Speed: 0 - 700 rpm
Contents
Paddle Mixer, 3x Wrenches, Paddle Assembly & Side Grip
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €61.3665 (€75.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.