You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10 Way Surge Protected Extension Lead, 1m -
SRGTOW101-MP
- Manufacturer:
- MASTERPLUG MASTERPLUG
- Manufacturer Part No:
- SRGTOW101-MP
- Order Code:
- PL14248
- Also Known As:
- GTIN UPC EAN: 5015056538921
- Technical Datasheet:
- SRGTOW101-MP Datasheet
SRGTOW101-MP - You may also be interested in
Product Overview
- Neon power and surge indicators
- Rated at 13A, 230V AC
- Conforms to BS1363/A and BS EN 60950
Product Information
- :
- 10Outlets
- :
- UK
- :
- 13A
- :
- 240V
- :
- UK Type G
- :
- 1m
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.2637 (€22.46) | ( ) |
3+ | €17.433 (€21.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.