You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.55V Silver Oxide Coin Cell Battery SR927W -
SR927W
- Manufacturer:
- MAXELL MAXELL
- Manufacturer Part No:
- SR927W
- Order Code:
- BT01424
- Product Range
- -
- Also Known As:
- D399 V543 613 GP399 SR57 1165SO 280-44 RW143 SB-BP/EP V399 399, GTIN UPC EAN: 4902580132392
- Technical Datasheet:
- SR927W Datasheet
Product Overview
Contents
Battery only
Product Information
- :
- 1.55V
- :
- SR57
- :
- Silver Oxide
- :
- 60mAh
- :
- 9.5mm
- :
- Pressure Contact
- :
- 2.6mm
- :
- 1
- :
- Button Cell
- :
- 0.75g
- :
- SR57
- :
- 1165SO
- :
- -
- :
- -
Technical Documents (1)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.6091 (€3.21) | ( ) |
10+ | €2.4336 (€2.99) | ( ) |
50+ | €2.1996 (€2.71) | ( ) |
500+ | €2.0709 (€2.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.