You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M3 Portable USB 3.0 Hard Drive - 1TB - 

STSHX-M101TCBM

STSHX-M101TCBM - M3 Portable USB 3.0 Hard Drive - 1TB
STSHX-M101TCBM - M3 Portable USB 3.0 Hard Drive - 1TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAXTOR MAXTOR
Manufacturer Part No:
STSHX-M101TCBM
Order Code:
CS29899
Product Range
Maxtor M3 Portable
Also Known As:
GTIN UPC EAN: 7636490078460
Technical Datasheet:
STSHX-M101TCBM   Datasheet
Catalogue page:
  CPCC/404
See all Technical Docs

Product Overview

Lightweight and portable external hard drive. Designed to securely store up to 1TB of photos, films, music and other files.
  • Durable, wave-patterned design with scratch resistant black finish
  • SafetyKey™ protection for your data
  • SuperSpeed USB 3.0 interface
  • Backwards compatible with USB 2.0
  • Supports Win Vista/7/8/10 and Mac OS 10.4.8+
  • Dimensions (HxWxD): 18x82x112mm

Contents

Contents: Drive, USB cable and user guide

Product Information


:
External

:
2.5"

:
USB 3.0

:
1TB

:
-

:
-

:
Maxtor M3 Portable

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 7636490078460

STSHX-M101TCBM - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

WD

WD Elements USB 3.0 Portable Hard Drive, 1TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:1TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €55.4445 (€68.20)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 Portable Hard Drive, 2TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:2TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €66.5445 (€81.85)   ( )

Restricted Item Add

MAXTOR

M3 Portable USB 3.0 Hard Drive - 2TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:2TB; Product Range:Maxtor M3; Available until stocks are exhausted Alternative available

     

Each

1+ €61.8825 (€76.12)   ( )

Restricted Item Add

MAXTOR

M3 Portable USB 3.0 Hard Drive - 4TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Maxtor M3; Available until stocks are exhausted Alternative available

     

Each

1+ €96.5145 (€118.71)   ( )

Restricted Item Add

ADATA

HD710 Pro Durable USB 3.0 Portable Hard Drive, 4TB Black - Dust, Water & Shockproof

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Adata - HD710 Pro; Rotational Speed:-; Drive Type:External

     

Each

1+ €107.6145 (€132.37)   ( )

Restricted Item Add

VERBATIM

Store 'n' Go USB 3.0 Portable Hard Drive 1TB, Black

Cache Buffer:8MB; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:1TB; Product Range:Verbatim Store 'n' Go; Rotational Speed:5400rpm; Drive Type:E

     

Each

1+ €49.8945 (€61.37)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 Portable Hard Drive, 4TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €116.4945 (€143.29)   ( )

Restricted Item Add

MAXTOR

M3 Portable USB 3.0 Hard Drive - 500GB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:500GB; Product Range:Maxtor M3 Portable; Rotational Speed:-; Drive Type:External

     
Restricted Item Add

VERBATIM

Store 'n' Go USB 3.0 Portable Hard Drive 2TB, Black

Cache Buffer:8MB; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:2TB; Product Range:Verbatim Store 'n' Go; Rotational Speed:5400rpm; Drive Type:E

     

Each

1+ €69.8745 (€85.95)   ( )

Restricted Item Add

24 In stock

Available until stock is exhausted

24 in stock ready for despatch (UK stock)
€42.1245 ( €51.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €42.1245 (€51.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange