You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M3 Portable USB 3.0 Hard Drive - 4TB - 

STSHX-M401TCBM

STSHX-M401TCBM - M3 Portable USB 3.0 Hard Drive - 4TB
STSHX-M401TCBM - M3 Portable USB 3.0 Hard Drive - 4TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAXTOR MAXTOR
Manufacturer Part No:
STSHX-M401TCBM
Order Code:
CS29901
Product Range
Maxtor M3 Portable
Also Known As:
GTIN UPC EAN: 7636490078491
Technical Datasheet:
STSHX-M401TCBM   Datasheet
Catalogue page:
  CPCC/404
See all Technical Docs

Product Overview

Lightweight and portable external hard drive. Designed to securely store up to 4TB of photos, films, music and other files.
  • Durable, wave-patterned design with scratch resistant black finish
  • SafetyKey™ protection for your data
  • SuperSpeed USB 3.0 interface
  • Backwards compatible with USB 2.0
  • Supports Win Vista/7/8/10 and Mac OS 10.4.8+
  • Dimensions (HxWxD): 20x82x112mm

Contents

Contents: Drive, USB cable and user guide

Product Information


:
External

:
2.5"

:
USB 3.0

:
4TB

:
-

:
-

:
Maxtor M3 Portable

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 7636490078491

23 In stock

Available until stock is exhausted

23 in stock ready for despatch (UK stock)
€97.384 ( €117.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €97.384 (€117.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange